Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $6.330 |
| 25+ | $5.870 |
| 50+ | $5.610 |
| 100+ | $5.360 |
| 250+ | $5.110 |
| 500+ | $4.980 |
| 1000+ | $4.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9278BQXXUMA1
Newark Part No.42AH2096
Technical Datasheet
Product Range-
IC Case / PackageVQFN-EP
Interface Case StyleVQFN-EP
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, SAE J2284
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Interface Case Style
VQFN-EP
Supply Voltage Min
4.5V
Protocol Supported
CAN, LIN
Output Voltage
5V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
VQFN-EP
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability