New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      TLE9350SJXTMA1

                      CAN Interface, CAN FD Transceiver, 5 Mbps, 4.75 V, 5.25 V, SOIC, 8 Pins

                      Date/Lot Code

                      INFINEON TLE9350SJXTMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE9350SJXTMA1
                      Newark Part No.32AK5052
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,573 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.250
                      10+$0.902
                      25+$0.817
                      50+$0.770
                      100+$0.722
                      250+$0.677
                      500+$0.649
                      1000+$0.604
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE9350SJXTMA1
                      Newark Part No.32AK5052
                      Technical Datasheet

                      Data Sheet

                      CAN Interface IC TypeCAN FD Transceiver
                      IC Interface TypeCAN
                      No. of TX Buffers-
                      Data Rate Max5Mbps
                      No. of RX Buffers-
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Interface Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLE9350SJXTMA1 is a high-speed CAN FD transceiver. It is used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfill the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9350SJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and optimized RF immunity allow the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Based on the high symmetry of the CANH and CANL output signals, the TLE9350SJ provides a very low level of electromagnetic emission (EME) within a wide frequency range. Potential applications include engine control units (ECUs), electric power steering, transmission control units (TCUs), and chassis control modules.

                      • Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5, AEC qualified
                      • Loop delay symmetry for CAN FD data frames up to 5MBit/s
                      • Certified according to VeLIO (Vehicle LAN Interoperability and Optimization) test requirements
                      • Very low electromagnetic emission (EME) allows the use without additional common mode choke
                      • Excellent ESD robustness, TxD time-out function
                      • Very low CAN bus leakage current in power-down state
                      • Overtemperature protection, receive-only mode and power-save mode
                      • Protected against automotive transients according to ISO 7637 and SAE J2962-2
                      • Transmitter supply voltage range from 4.5 to 5.5V
                      • PG-DSO-8 package, junction temperature range from -40 to 150°C

                      Technical Specifications

                      CAN Interface IC Type

                      CAN FD Transceiver

                      No. of TX Buffers

                      -

                      No. of RX Buffers

                      -

                      Supply Voltage Max

                      5.25V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 1 - Unlimited

                      IC Interface Type

                      CAN

                      Data Rate Max

                      5Mbps

                      Supply Voltage Min

                      4.75V

                      Interface Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.