Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.949 |
| 25+ | $0.859 |
| 50+ | $0.809 |
| 100+ | $0.759 |
| 250+ | $0.713 |
| 500+ | $0.684 |
| 1000+ | $0.661 |
Product Information
Product Overview
TLE9351VSJXTMA1 is a high-speed CAN FD transceiver. It is used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfill the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9351VSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and optimized RF immunity allow the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Based on the high symmetry of the CANH and CANL output signals, the TLE9351VSJ provides a very low level of electromagnetic emission (EME) within a wide frequency range. Potential applications include gateway modules, and body control modules (BCM).
- Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5, AEC qualified
- Loop delay symmetry for CAN FD data frames up to 5MBit/s
- Certified according to VeLIO (Vehicle LAN Interoperability and Optimization) test requirements
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- VIO input for voltage adaption to the microcontroller interface
- Bus wake-up pattern (WUP) function with optimized filter time for worldwide OEM usage
- Stand-by mode with minimized quiescent current, overtemperature protection
- Transmitter supply VCC can be disabled in stand-by mode to further minimize quiescent current
- Excellent ESD robustness TxD time-out function, very low CAN bus leakage current in power-down state
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN
-
4.75V
5.25V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN FD Transceiver
5Mbps
-
SOIC
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate