Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $3.210 |
| 25+ | $2.950 |
| 50+ | $2.810 |
| 100+ | $2.660 |
| 250+ | $2.540 |
| 500+ | $2.450 |
| 1000+ | $2.360 |
Product Information
Product Overview
TLE94713ESV33XUMA1 is a Lite CAN SBC. It is a monolithically integrated circuit in an exposed pad. The device is designed for various CAN automotive applications as supply for the microcontroller and as an interface for a CAN bus network. To support this application, the System Basis Chip provides the main functions, such as a 3.3V low dropout voltage regulator for e.g. a microcontroller supply, another 5V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface to control and monitor the device. Applications include in-cabin wireless charger, transmission, transfer case, gear shifter and selectors, exhaust module and NOx sensor, water pump, wiper, HVAC ECU and Control panel, light control unit for front, rear and ambient, seat belt pretension, steering column and steering lock.
- Very low quiescent current consumption in stop and sleep mode, AEC qualified
- Periodic cyclic wake in SBC normal-, stop- and sleep mode
- Periodic cyclic sense in SBC normal-, stop- and sleep mode
- Low-drop linear voltage regulator 5V, 100mA, protection feature for off-board usage
- Universal high-voltage wake input for voltage level monitoring and wake-up detection
- High-voltage measurement function as alternative pin assignment
- Fail output for fail-safe signalization, configurable wake-up sources
- Reset and Interrupt outputs, configurable timeout and window watchdog
- Overtemperature and short circuit protection feature
- PG-TSDSO-24-1 package, junction temperature range from -40 to 150°C
Technical Specifications
-
48Pins
28V
ISO 11898-2, SAE J2284
-40°C
AEC-Q100, AEC-Q101
No SVHC (21-Jan-2025)
DSO
-
CAN
3.3V
150°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate