Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9854QXWXUMA1
Newark Part No.69AH2989
Product RangeTLE985x Family TLE9854QXW Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $4.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9854QXWXUMA1
Newark Part No.69AH2989
Product RangeTLE985x Family TLE9854QXW Series Microcontrollers
Technical Datasheet
Product RangeTLE985x Family TLE9854QXW Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
CPU Speed40MHz
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
MCU Case StyleVQFN-EP
InterfacesLIN, SPI, SSC, UART
Embedded Interface TypeLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels14Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE985x
MCU SeriesTLE9854QXW
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TLE985x Family TLE9854QXW Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
40MHz
CPU Speed
40MHz
IC Case / Package
VQFN-EP
MCU Case Style
VQFN-EP
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Channels
14Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9854QXW
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Program Memory Size
64KB
No. of Pins
48Pins
No. of I/O's
10I/O's
Interfaces
LIN, SPI, SSC, UART
RAM Memory Size
4KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
175°C
MCU Family
TLE985x
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability