Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE98932QTW62SXUMA1
Newark Part No.87AK0640
Product RangeTLE989x Family TLE98932QT Series Microcontrollers
899 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.740 |
10+ | $6.770 |
25+ | $6.280 |
50+ | $6.010 |
100+ | $5.740 |
250+ | $5.480 |
500+ | $5.330 |
1000+ | $5.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE98932QTW62SXUMA1
Newark Part No.87AK0640
Product RangeTLE989x Family TLE98932QT Series Microcontrollers
Product RangeTLE989x Family TLE98932QT Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageTQFP-EP
No. of I/O's8I/O's
InterfacesCANFD, SPI, UART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyTLE989x
MCU Series-
QualificationAEC-Q100
Technical Specifications
Product Range
TLE989x Family TLE98932QT Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
TQFP-EP
Interfaces
CANFD, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
60MHz
No. of Pins
48Pins
No. of I/O's
8I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
28V
Operating Temperature Max
175°C
MCU Family
TLE989x
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability