Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,829 In Stock
Need more?
1466 Delivery in 1-3 Business Days(US stock)
2363 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.530 |
| 25+ | $1.390 |
| 50+ | $1.320 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.130 |
| 1000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF11251EPXUMA1
Newark Part No.22AJ0522
Technical Datasheet
Input Voltage Min2.35V
Input Voltage Max7V
Output Current2.5A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTSDSO
No. of Pins14Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberTLF11251
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
2.35V
Output Current
2.5A
Output Voltage Max
-
No. of Pins
14Pins
Product Range
-
IC Generic Number
TLF11251
Input Voltage Max
7V
Output Voltage Min
-
DC / DC Converter IC Case
TSDSO
Switching Frequency Max
2MHz
MSL
MSL 2A - 4 weeks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate