Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,931 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
1431 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 10+ | $0.814 |
| 25+ | $0.804 |
| 50+ | $0.793 |
| 100+ | $0.761 |
| 250+ | $0.739 |
| 500+ | $0.717 |
| 1000+ | $0.698 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI493DA2B6HTSA1
Newark Part No.03AH3269
Technical Datasheet
Sensor TypeLow Power
Hall Effect TypeMagnetic Position Sensor
Sensor Case / PackageTSOP
Output Current-
No. of Pins6Pins
Sensor Case StyleTSOP
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLI493DA2B6HTSA1 is a low-power 3D hall sensor with an I²C interface. The TLI493D-A2B6 is designed for all kinds of sensing applications, including the following multi-function knobs, joysticks and gimbals, anti-tampering in smart meters, white good applications (washing, dryer machines), and robotics position sensing.
- 3D magnetic flux density sensing of ±160mT, Programmable flux resolution down to 65µT (typ)
- Wide application range addressable due to high flexibility
- Platform adaptability due to device configurability
- Power down mode with 7nA (typ) power consumption, X-Y angular measurement mode
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external µC possible via I²C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
- Supply voltage range from 2.8 to 3.5V (Supply voltage must be above restart level)
- PG-TSOP6-6-8 package, junction temperature range from -40°C to 150°C
Technical Specifications
Sensor Type
Low Power
Sensor Case / Package
TSOP
No. of Pins
6Pins
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Hall Effect Type
Magnetic Position Sensor
Output Current
-
Sensor Case Style
TSOP
Supply Voltage Max
3.5V
Operating Temperature Max
105°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate