Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI49611MXTSA1
Newark Part No.13AC0847
Product RangeXENSIV Series
Also Known AsTLI4961-1M, SP001031008
Your Part Number
Technical Datasheet
1,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 10+ | $0.586 |
| 25+ | $0.547 |
| 50+ | $0.524 |
| 100+ | $0.501 |
| 250+ | $0.477 |
| 500+ | $0.455 |
| 1000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI49611MXTSA1
Newark Part No.13AC0847
Product RangeXENSIV Series
Also Known AsTLI4961-1M, SP001031008
Technical Datasheet
Hall Effect TypeLatching
Switch TypeBipolar Hall Effect Latch
Operating Point Typ20G
Release Point Typ-20G
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleSOT-23
Supply Voltage Max32V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLI49611MXTSA1 is a bipolar hall effect latch for industrial applications. Its superior supply voltage ranges from 3.0V to 32V with overvoltage capability up to 42V without external resistor makes it ideally suited for industrial applications. The magnetic behavior as a latch and switching thresholds of typical ±2 mT make the device especially suited for the use with a pole wheel for index counting applications and for rotor position detection as in brushless DC motor commutation.
- 1.6mA supply current, open drain output interface
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent and overtemperature protection
- Active error compensation, high stability of magnetic thresholds
- Low jitter (typ. 0.35μs), high ESD performance
- Output fall time is 0.4μs typ at 1.2kohm / 50pF, VDD=12V and TA=25°C
- Output rise time is 0.5μs typ at 1.2kohm / 50pF, VDD=12V and TA=25°C
- PG-SOT23-3-15 package
- Temperature rating range from -40°C to +125°C
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
20G
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Switch Type
Bipolar Hall Effect Latch
Release Point Typ
-20G
Supply Voltage Min
3V
Supply Voltage Max
32V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability