Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI4966GHTSA1
Newark Part No.39AH9355
Product RangeXENSIV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI4966GHTSA1
Newark Part No.39AH9355
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeBipolar
Switch TypeBipolar Hall Effect Switch
Operating Point Typ0.0075T
Release Point Typ-0.0075T
Hysteresis Typ-
Supply Voltage Min2.7V
Sensor Case StyleTSOP
Supply Voltage Max24V
Sensor Case / PackageTSOP
No. of Pins6 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLI4966GHTSA1 is a high-precision hall-effect switch with direction detection. It is an integrated circuit double Hall-effect sensor designed specifically for industrial applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. It provides a speed signal at Q2 for every magnetic pole pair and direction information at Q1, which is provided before the speed signal.
- Supply voltage operation range from 2.7V to 24V
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V) superior temperature stability
- Peak temperatures up to 125°C without damage, low jitter (typ. 1μs)
- Digital output signals, bipolar version
- Excellent matching between the 2 hall probes, hall plate distance 1.45 mm
- Direction and speed information, direction signal switches before the speed signal
- PG-TSOP6-6-9 package, junction temperature range from -40 to 125°C
Technical Specifications
Hall Effect Type
Bipolar
Operating Point Typ
0.0075T
Hysteresis Typ
-
Sensor Case Style
TSOP
Sensor Case / Package
TSOP
No. of Outputs
2Outputs
Operating Temperature Max
115°C
Automotive Qualification Standard
-
Switch Type
Bipolar Hall Effect Switch
Release Point Typ
-0.0075T
Supply Voltage Min
2.7V
Supply Voltage Max
24V
No. of Pins
6 Pin
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability