New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Current Sensors & Transducers
                                                                                                  5. Current Sensor ICs
                                                                                                  Print Page

                                                                                                  TLI4971A025T5E0001XUMA1

                                                                                                  Current Sensor, Hall Effect, Unidirectional, Bidirectional, ± 2%, TISON, 8 Pins

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TLI4971A025T5E0001XUMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLI4971A025T5E0001XUMA1
                                                                                                  Newark Part No.32AK5053
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,062 In Stock

                                                                                                  Need more?

                                                                                                  1216 Delivery in 1-3 Business Days(US stock)
                                                                                                  846 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.180
                                                                                                  10+$2.180
                                                                                                  25+$2.180
                                                                                                  50+$2.180
                                                                                                  100+$2.180
                                                                                                  250+$2.180
                                                                                                  500+$2.180
                                                                                                  1000+$2.180
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.18
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTLI4971A025T5E0001XUMA1
                                                                                                  Newark Part No.32AK5053
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Quiescent Current-
                                                                                                  Current Sensor TypeHall Effect
                                                                                                  Current Sense DirectionUnidirectional, Bidirectional
                                                                                                  Bandwidth240kHz
                                                                                                  Accuracy± 2%
                                                                                                  Measured Current-
                                                                                                  Sensor Case / PackageTISON
                                                                                                  Sensor Case StyleTISON
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min3.1V
                                                                                                  Supply Voltage Max3.5V
                                                                                                  Isolation Voltage3.5kV
                                                                                                  Output Interface-
                                                                                                  Sensor IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max130°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TLI4971A025T5E0001XUMA1 is a high-precision coreless current sensor for industrial applications. It is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analog interface and two fast over-current detection outputs. All negative effects (saturation, hysteresis) commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with an internal self-diagnostic feature. The differential measurement principle allows great stray field suppression for operation in harsh environments. Two separate interface pins (OCD) provide a fast output signal in case a current exceeds a pre-set threshold. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. Typical applications are electrical drives and general-purpose inverters, PV inverters, chargers, current monitoring, overload and over-current detection.

                                                                                                  • Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
                                                                                                  • Less than 1nH parasitic inductance of integrated current rail enables wide bandgap design
                                                                                                  • 8x8mm form factor, very low sensitivity error over temperature
                                                                                                  • Differential sensing principle, two independent ultrafast over current detection outputs
                                                                                                  • Supply voltage range from 3.1 to 3.5V (VDD = 3.3V; TS = -40°C to +105°C)
                                                                                                  • Current consumption is 18mA typ (I(AOUT) = 0mA, VDD = 3.3V; TS = -40°C to +105°C)
                                                                                                  • Capacitor on VDD is 220nF typ (VDD = 3.3V; TS = -40°C to +105°C)
                                                                                                  • Power-on delay time is 1.0ms typ (VDD = 3.3V; TS = -40°C to +105°C)
                                                                                                  • Thermal resistance is 0.25K/W max (VDD = 3.3V; TS = -40°C to +105°C)
                                                                                                  • PG-TISON-8 package, ambient temperature at soldering point range from -40 to 105°C

                                                                                                  Technical Specifications

                                                                                                  Quiescent Current

                                                                                                  -

                                                                                                  Current Sense Direction

                                                                                                  Unidirectional, Bidirectional

                                                                                                  Accuracy

                                                                                                  ± 2%

                                                                                                  Sensor Case / Package

                                                                                                  TISON

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.5V

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Current Sensor Type

                                                                                                  Hall Effect

                                                                                                  Bandwidth

                                                                                                  240kHz

                                                                                                  Measured Current

                                                                                                  -

                                                                                                  Sensor Case Style

                                                                                                  TISON

                                                                                                  Supply Voltage Min

                                                                                                  3.1V

                                                                                                  Isolation Voltage

                                                                                                  3.5kV

                                                                                                  Sensor IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  130°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.