Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS208D1EJV33XUMA1
Newark Part No.39AH9358
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
2,548 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $1.850 |
| 25+ | $1.690 |
| 50+ | $1.590 |
| 100+ | $1.500 |
| 250+ | $1.420 |
| 500+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS208D1EJV33XUMA1
Newark Part No.39AH9358
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo900mV
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
LDO Regulator Case StyleHSOIC
Output Current Max800mA
Dropout Voltage Typ @ Current900mV
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 800mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
900mV
Max Output Current
800mA
LDO Regulator Case Style
HSOIC
Dropout Voltage Typ @ Current
900mV
Dropout Voltage - Typ @ Current
900mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
800mA
Polarity
Positive Output
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
900mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
