Need more?
Quantity | Price |
---|---|
1+ | $1.600 |
10+ | $1.600 |
25+ | $1.600 |
50+ | $1.600 |
100+ | $1.600 |
250+ | $1.600 |
500+ | $1.600 |
1000+ | $1.600 |
Product Information
Product Overview
TLS4125D0EPV50XUMA1 OPTIREG™ switcher is a 2.8MHz synchronous step-down regulator specially designed for automotive applications. The device has a current capability of 2.5A, fixed 5V output voltage and a feedback voltage accuracy of ±1.5% in PWM mode. The integrated power stages, soft-start feature and integrated compensation network reduce the required amount of external components and thus system costs and board space. The wide input voltage range and a 100% duty cycle operation mode make the device suitable for battery-cranking scenarios in automotive applications. The wide switching frequency range allows the selection of appropriate coils and capacitors. The switching frequency can be synchronized to an external clock signal. Potential applications include body, ADAS, infotainment, telematics, and navigation.
- 2.5A step down regulator, input voltage range from 3.7V to 35V, 5V output voltage
- Ultra low current consumption 31µA, ±1.5% feedback voltage accuracy in PWM mode
- Integrated high side and low side power MOSFETs, peak current mode PWM regulation
- Light load PFM mode with improved efficiency, 100% duty cycle operation, synchronization input
- Spread spectrum frequency modulation for improved EMI performance, soft-start function
- Integrated compensation network, output discharge function in disabled state
- Undervoltage monitoring, overvoltage monitoring, overcurrent protection and overload protection
- Input undervoltage shutdown
- Qualified for automotive applications, product validation according to AEC-Q100
- PG-TSDSO-14 package, -40°C to 150°C wide temperature range
Technical Specifications
Fixed
1Outputs
3.7V
2.5A
TSSOP-EP
Surface Mount
5V
-
-
150°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
Fixed
Synchronous Buck (Step Down)
35V
2.5A
14Pins
5V
-
2.8MHz
-40°C
-
MSL 2A - 4 weeks
TSSOP-EP
2.8MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate