New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      TLT9255WLCXUMA1

                      CAN Interface, CAN FD Transceiver, SPI, 5 Mbps, 4.75 V, 5.25 V, TSON, 14 Pins

                      Date/Lot Code

                      INFINEON TLT9255WLCXUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLT9255WLCXUMA1
                      Newark Part No.74AJ4684
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14,797 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.590
                      10+$2.080
                      25+$1.940
                      50+$1.880
                      100+$1.810
                      250+$1.720
                      500+$1.680
                      1000+$1.630
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLT9255WLCXUMA1
                      Newark Part No.74AJ4684
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeCAN, SPI
                      CAN Interface IC TypeCAN FD Transceiver, SPI
                      Data Rate Max5Mbps
                      No. of TX Buffers-
                      Supply Voltage Min4.75V
                      No. of RX Buffers-
                      Supply Voltage Max5.25V
                      IC Case / PackageTSON
                      Interface Case StyleTSON
                      No. of Pins14Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLT9255WLCXUMA1 is an HS CAN transceiver with partial networking. As an interface between the physical bus layer and the CAN protocol controller, the TLT9255W drives the signals to the bus and protects the microcontroller from interference generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLT9255W provides a very low level of electromagnetic emission within a wide frequency range, allowing the operation of the TLT9255W without a common mode choke in automotive and industrial applications. The TLT9255W is part of the Infineon standard HS CAN transceiver family and provides besides CAN partial networking functions a CAN FD capability of up to 5MBit/s in HS CAN networks. Potential applications include car powertrain and transmission applications, HS CAN networks in automotive applications, and HS CAN networks in industrial applications.

                      • Fully compliant to ISO 11898-2 (2016), Infineon automotive quality
                      • HS CAN standard data rates up to 1MBit/s, CAN FD data rates up to 5MBit/s
                      • Wide common mode range for electromagnetic immunity (EMI)
                      • Very low electromagnetic emission (EME), AEC qualified
                      • Excellent ESD robustness, ±10 kV according to IEC 61000-4-2
                      • Independent supply concept on VCC and VBAT pins
                      • TxD-timeout, over temperature shutdown, over temperature warning
                      • Extended supply range on VCC and VIO supply, CAN short circuit proof to ground, battery and VCC
                      • Overtemperature protection, advanced bus biasing according to ISO 11898-2 (2016)
                      • PG-TSON-14 package, -40 to 150°C junction temperature

                      Technical Specifications

                      IC Interface Type

                      CAN, SPI

                      Data Rate Max

                      5Mbps

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      Interface Case Style

                      TSON

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      MSL

                      -

                      CAN Interface IC Type

                      CAN FD Transceiver, SPI

                      No. of TX Buffers

                      -

                      No. of RX Buffers

                      -

                      IC Case / Package

                      TSON

                      No. of Pins

                      14Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.