Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTT285N16KOFHPSA2
Newark Part No.29AM9361
Product RangeTT285N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $184.630 |
6+ | $181.890 |
12+ | $179.220 |
27+ | $168.470 |
Price for:Each
Minimum: 1
Multiple: 1
$184.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT285N16KOFHPSA2
Newark Part No.29AM9361
Product RangeTT285N Series
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current285A
On State RMS Current520A
Gate Trigger Voltage Max2V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingScrew
Product RangeTT285N Series
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
200mA
On State RMS Current
520A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Screw
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
285A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
TT285N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability