New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      XDPE15284D0000XUMA1

                      PWM CONTROLLER, 1MHZ, VQFN-40 ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON XDPE15284D0000XUMA1
                      INFINEON XDPE15284D0000XUMA1
                      INFINEON XDPE15284D0000XUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoXDPE15284D0000XUMA1
                      Newark Part No.69AK1339
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      357 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.580
                      10+$5.050
                      25+$4.670
                      50+$4.460
                      100+$4.240
                      250+$4.040
                      500+$3.930
                      1000+$3.830
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoXDPE15284D0000XUMA1
                      Newark Part No.69AK1339
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller Type-
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Case / PackageVQFN
                      No. of Pins40Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min-
                      Switching Frequency Max-
                      Duty Cycle Min-
                      Duty Cycle Max-
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Controller IC Case StyleVQFN
                      Frequency1MHz
                      Input Voltage12V
                      Output Current-
                      Output Voltage3.04V

                      Technical Specifications

                      Power Supply Controller Type

                      -

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      -

                      No. of Pins

                      40Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      -

                      Duty Cycle Max

                      -

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      VQFN

                      Input Voltage

                      12V

                      Output Voltage

                      3.04V

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      -

                      IC Case / Package

                      VQFN

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      -

                      Topology

                      Synchronous Buck (Step Down)

                      Operating Temperature Max

                      -

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Frequency

                      1MHz

                      Output Current

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.