Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXDPE152C4D0000XUMA1
Newark Part No.69AK1338
Technical Datasheet
1,552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.920 |
10+ | $5.330 |
25+ | $4.920 |
50+ | $4.710 |
100+ | $4.490 |
250+ | $4.280 |
500+ | $4.150 |
1000+ | $4.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPE152C4D0000XUMA1
Newark Part No.69AK1338
Technical Datasheet
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageVQFN
No. of Pins48Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologySynchronous Buck (Step Down)
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleVQFN
Frequency1MHz
Input Voltage12V
Output Current-
Output Voltage3.04V
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current Mode Control
Supply Voltage Max
-
No. of Pins
48Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
VQFN
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
VQFN
Input Voltage
12V
Output Voltage
3.04V
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability