Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1402Q048X0064AAXUMA1
Newark Part No.04AJ4910
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Technical Datasheet
1,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $2.190 |
25+ | $2.090 |
50+ | $2.010 |
100+ | $1.910 |
250+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1402Q048X0064AAXUMA1
Newark Part No.04AJ4910
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Technical Datasheet
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's34I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1400
Qualification-
Technical Specifications
Product Range
XMC1000 Family XMC1400 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Program Memory Size
64KB
IC Case / Package
VQFN
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1400
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
VQFN
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability