Print Page
1303020030
3D PRINTING FILAMENT, ABS, 2.85MM, BLACK
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAFUSE
Manufacturer Part No1303020030
Newark Part No.71AC3771
Product RangeABS Fusion+ Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303020030
Newark Part No.71AC3771
Product RangeABS Fusion+ Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Filament Weight750g
Melting Temperature Max-
Product RangeABS Fusion+ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Filament Weight
750g
Product Range
ABS Fusion+ Series
Filament Colour
Black
Melting Temperature Min
-
Melting Temperature Max
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate