| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 10+ | $23.260 |
| 25+ | $21.230 |
| 50+ | $20.250 |
| 100+ | $19.850 |
Product Information
Product Overview
The INAP375T is a digital automotive Pixel Link Transmitter for DISPLAY and CAMERA applications. It provides a DC-balanced, AC coupled low latency, point-to-point link over shielded twisted pair cables. Its scalable physical layer provides bandwidth of up to 3Gbps at lowest EMI. The INAP375T supports popular automotive displays with video resolutions such as 1600 x 600 pixels and refresh rates of up to 100Hz. The device offers a flexible video interface, configurable to handle 1 or 2 independent video streams, with input interfaces such as parallel RGB or openLDI. Software adjustable driver characteristics and configurable operating modes allow the transmission of 3Gbps at distances of up to 12m over a single pair of wires. In addition to the video transmission the INAP375T provides completely independent full duplex communication channels. Using the internal AShell protocol, data transfers are protected by error detection and retransmission mechanisms.
- Backwards compatibility with APIX1
- Configurable video interface
- Video resolutions up to HD resolutions
- Configurable full duplex communication channel for up to 2 receivers
- Media independent interface
- SPI data interfaces
- I²C Master interface
- GPIOs for direct signalling and camera synchronization support
- Embedded Ashell
- I²S Audio interface
- Built-in PRBS checker
- Embedded diagnostics
Technical Specifications
Transmitter
LVDS
LQFP
100Pins
1.89V
1Outputs
-
No SVHC (21-Jan-2025)
3Gbps
Open Drain
LQFP
1.71V
1Inputs
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate