Print Page
Image is for illustrative purposes only. Please refer to product description.
649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.340 |
25+ | $2.130 |
50+ | $2.030 |
100+ | $1.920 |
250+ | $1.820 |
500+ | $1.750 |
1000+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No570BLFT
Newark Part No.50AH1595
Technical Datasheet
Clock IC TypeMultiplier, Zero Delay Buffer
Frequency170MHz
No. of Outputs2Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Multiplier, Zero Delay Buffer
No. of Outputs
2Outputs
Supply Voltage Max
3.45V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
170MHz
Supply Voltage Min
3.15V
Clock IC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability