Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $4.630 |
| 25+ | $4.170 |
| 50+ | $4.040 |
| 100+ | $3.920 |
| 250+ | $3.900 |
| 980+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5P49V6965A000NLGI
Newark Part No.39AH1269
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Supply Voltage Min1.71V
Frequency350MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins24Pins
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Programmable Clock Generator
Frequency
350MHz
IC Case / Package
VFQFPN
No. of Pins
24Pins
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability