Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.420 |
10+ | $13.380 |
25+ | $12.960 |
50+ | $12.650 |
100+ | $12.340 |
250+ | $12.330 |
800+ | $11.640 |
1200+ | $11.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No71321SA55JG8
Newark Part No.42AH2729
Technical Datasheet
SRAM TypeDual Port SRAM
Memory Size16Kbit
Memory Density16Kbit
SRAM Memory Configuration2K x 8bit
Memory Configuration2K x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins52Pins
Access Time55ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Dual Port SRAM
Memory Density
16Kbit
Memory Configuration
2K x 8bit
Memory Case Style
LCC
No. of Pins
52Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
16Kbit
SRAM Memory Configuration
2K x 8bit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
LCC
Access Time
55ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability