Print Page
Image is for illustrative purposes only. Please refer to product description.

268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.450 |
| 5+ | $58.160 |
| 10+ | $55.860 |
| 25+ | $54.050 |
| 50+ | $51.570 |
| 180+ | $50.250 |
Price for:Each
Minimum: 1
Multiple: 1
$60.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V245L10PFG
Newark Part No.47AC2659
Technical Datasheet
Logic Case StyleTQFP
No. of Pins64Pins
IC Case / PackageTQFP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
FIFO FunctionSynchronous
Access Time6.5ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Case Style
TQFP
IC Case / Package
TQFP
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Access Time
6.5ns
MSL
MSL 3 - 168 hours
No. of Pins
64Pins
Supply Voltage Min
3V
Operating Temperature Min
0°C
FIFO Function
Synchronous
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
