Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.870 |
10+ | $11.670 |
25+ | $10.470 |
50+ | $10.040 |
100+ | $9.610 |
250+ | $9.410 |
980+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N240-994NLGI
Newark Part No.39AH1432
Technical Datasheet
Clock IC TypeJitter Attenuator
Frequency867MHz
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Jitter Attenuator
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
867MHz
Supply Voltage Min
2.375V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability