Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.110 |
Price for:Each
Minimum: 1
Multiple: 1
$67.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEVK5L2503SOCK
Newark Part No.56AC5426
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number5L2503
Kit Application TypeClock & Timing
Application Sub TypeClock Generator
Kit ContentsEvaluation Board 5L2503
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board 5L2503
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
5L2503
Application Sub Type
Clock Generator
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability