Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC32504A000GNK#BB0
Newark Part No.45AJ7216
Product RangeFemtoClock 2
Technical Datasheet
796 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 10+ | $13.260 |
| 25+ | $12.400 |
| 50+ | $11.920 |
| 100+ | $11.430 |
| 250+ | $11.070 |
| 980+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC32504A000GNK#BB0
Newark Part No.45AJ7216
Product RangeFemtoClock 2
Technical Datasheet
Synthesizer TypeFrequency
Frequency-
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Digital IC CaseVFQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFemtoClock 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
1.71V
Digital IC Case
VFQFN
Operating Temperature Min
-40°C
Product Range
FemtoClock 2
SVHC
No SVHC (25-Jun-2025)
Frequency
-
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability