XLH536020.000000I

OSCILLATOR, 20MHZ, HCMOS, 5MM X 3.2MM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
RENESAS XLH536020.000000I
ManufacturerRENESAS
Manufacturer Part NoXLH536020.000000I
Newark Part No.42AH2267
Product RangeXL Series
Technical Datasheet
See all Technical Docs
Packaging Options
136 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$1.780
10+$1.630
25+$1.540
50+$1.490
100+$1.440
250+$1.380
500+$1.340
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerRENESAS
Manufacturer Part NoXLH536020.000000I
Newark Part No.42AH2267
Product RangeXL Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeXL Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Frequency Nom

20MHz

Oscillator Case

SMD, 5mm x 3.2mm

Product Range

XL Series

Operating Temperature Max

85°C

SVHC

No SVHC (25-Jun-2025)

Frequency Stability + / -

25ppm

Supply Voltage Nom

3.3V

Operating Temperature Min

-40°C

Oscillator Output Compatibility

HCMOS

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code