Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP256D-JMLE-TY
Newark Part No.38AC1320
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 10+ | $7.180 |
| 25+ | $7.030 |
| 88+ | $6.990 |
| 132+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP256D-JMLE-TY
Newark Part No.38AC1320
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size256Mbit
Memory Density256Mbit
Flash Memory Configuration32M x 8bit
Memory Configuration32M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins16Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
256Mbit
Memory Configuration
32M x 8bit
Interfaces
SPI
Memory Case Style
SOIC
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Size
256Mbit
Flash Memory Configuration
32M x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
No. of Pins
16Pins
Clock Frequency
166MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate