New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      IS29GL256-70SLET

                      FLASH MEMORY, 256MBIT, 70NS, TSOP-56

                      INTEGRATED SILICON SOLUTION / ISSI IS29GL256-70SLET
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                      Manufacturer Part NoIS29GL256-70SLET
                      Newark Part No.65AC5995
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.590
                      10+$6.150
                      25+$5.860
                      50+$5.100
                      192+$5.010
                      288+$5.010
                      576+$5.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                      Manufacturer Part NoIS29GL256-70SLET
                      Newark Part No.65AC5995
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeParallel NOR
                      Memory Size256Mbit
                      Memory Density256Mbit
                      Flash Memory Configuration32M x 8bit / 16M x 16bit
                      Memory Configuration32M x 8bit / 16M x 16bit
                      IC Interface TypeCFI, Parallel
                      InterfacesCFI, Parallel
                      IC Case / PackageTSOP
                      Memory Case StyleTSOP
                      No. of Pins56Pins
                      Clock Frequency Max-
                      Clock Frequency-
                      Access Time70ns
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3V Parallel NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Flash Memory Type

                      Parallel NOR

                      Memory Density

                      256Mbit

                      Memory Configuration

                      32M x 8bit / 16M x 16bit

                      Interfaces

                      CFI, Parallel

                      Memory Case Style

                      TSOP

                      Clock Frequency Max

                      -

                      Access Time

                      70ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      256Mbit

                      Flash Memory Configuration

                      32M x 8bit / 16M x 16bit

                      IC Interface Type

                      CFI, Parallel

                      IC Case / Package

                      TSOP

                      No. of Pins

                      56Pins

                      Clock Frequency

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Nom

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Parallel NOR Flash Memories

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.