New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. DRAM
                                                                                                  Print Page

                                                                                                  IS43DR16160B-37CBL

                                                                                                  DRAM, 256MBIT, 266MHZ, WBGA-84

                                                                                                  INTEGRATED SILICON SOLUTION / ISSI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INTEGRATED SILICON SOLUTION / ISSI IS43DR16160B-37CBL
                                                                                                  ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                                                                                                  Manufacturer Part NoIS43DR16160B-37CBL
                                                                                                  Newark Part No.50AC5247
                                                                                                  Product RangeIS43DR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.060
                                                                                                  10+$3.820
                                                                                                  25+$3.610
                                                                                                  50+$3.470
                                                                                                  100+$3.400
                                                                                                  418+$3.350
                                                                                                  627+$3.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.06
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INTEGRATED SILICON SOLUTION / ISSI
                                                                                                  ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                                                                                                  Manufacturer Part NoIS43DR16160B-37CBL
                                                                                                  Newark Part No.50AC5247
                                                                                                  Product RangeIS43DR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DRAM Memory Configuration16M x 16bit
                                                                                                  DRAM TypeDDR2
                                                                                                  Memory Case StyleWBGA
                                                                                                  Memory Density256Mbit
                                                                                                  DRAM Density256Mbit
                                                                                                  Memory Configuration16M x 16bit
                                                                                                  Clock Frequency Max266MHz
                                                                                                  Clock Frequency266MHz
                                                                                                  Access Time500ps
                                                                                                  IC Case / PackageWBGA
                                                                                                  No. of Pins84Pins
                                                                                                  Supply Voltage Nom1.8V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeIS43DR
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Technical Specifications

                                                                                                  DRAM Memory Configuration

                                                                                                  16M x 16bit

                                                                                                  Memory Case Style

                                                                                                  WBGA

                                                                                                  DRAM Density

                                                                                                  256Mbit

                                                                                                  Clock Frequency Max

                                                                                                  266MHz

                                                                                                  Access Time

                                                                                                  500ps

                                                                                                  No. of Pins

                                                                                                  84Pins

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  DRAM Type

                                                                                                  DDR2

                                                                                                  Memory Density

                                                                                                  256Mbit

                                                                                                  Memory Configuration

                                                                                                  16M x 16bit

                                                                                                  Clock Frequency

                                                                                                  266MHz

                                                                                                  IC Case / Package

                                                                                                  WBGA

                                                                                                  Supply Voltage Nom

                                                                                                  1.8V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  IS43DR

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.