Need more?
Quantity | Price |
---|---|
1+ | $7.660 |
10+ | $7.660 |
25+ | $7.660 |
50+ | $7.660 |
100+ | $7.660 |
342+ | $7.660 |
513+ | $7.660 |
Product Information
Product Overview
IS43LD16128C-18BLI is a 128Mb x 16, 2Gbit CMOS mobile LPDDR2 DRAM. The device is organized as 8 banks of 16Meg words of 16bits or 8Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits are prefetched to achieve very high bandwidth.
- Low-voltage core and I/O power supplies VDD2 = 1.14-1.3V, VDDCA/VDDQ = 1.14-1.3V, VDD1 = 1.7-1.95V
- High speed un-terminated logic (HSUL-12) I/O interface
- Four-bit pre-fetch DDR architecture, eight internal banks for concurrent operation
- Multiplexed, double data rate, command/address inputs
- Bidirectional/differential data strobe per byte of data (DQS/DQS#), ZQ calibration
- On-chip temperature sensor to control self-refresh rate
- Partial –array self-refresh (PASR), deep power-down mode (DPD)
- 533MHz clock frequency
- 134 ball BGA package
- Industrial temperature rating range from -40°C to +85°C
Technical Specifications
Mobile LPDDR2 S4
128M x 16bit
BGA
1.2V
-40°C
-
No SVHC (23-Jan-2024)
2Gbit
533MHz
134Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate