Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128CL-125KBL
Newark Part No.65AC6020
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128CL-125KBL
Newark Part No.65AC6020
Technical Datasheet
DRAM TypeDDR3L
DRAM Memory Configuration128M x 16bit
Memory Case StyleBGA
Memory Density2Gbit
DRAM Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max800MHz
Clock Frequency800MHz
Access Time255ps
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR3L
Memory Case Style
BGA
DRAM Density
2Gbit
Clock Frequency Max
800MHz
Access Time
255ps
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
DRAM Memory Configuration
128M x 16bit
Memory Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
800MHz
IC Case / Package
BGA
Supply Voltage Nom
1.35V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate