Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C1024AL-12JLI
Newark Part No.43M5025
Your Part Number
No Longer Available
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C1024AL-12JLI
Newark Part No.43M5025
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration128K x 8bit
Memory Case StyleSOJ
IC Case / PackageSOJ
No. of Pins32Pins
Supply Voltage Min4.5V
Access Time12ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
SOJ
No. of Pins
32Pins
Access Time
12ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
IC Case / Package
SOJ
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate