Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS63LV1024L-12JL
Newark Part No.43M5535
Your Part Number
No Longer Available
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS63LV1024L-12JL
Newark Part No.43M5535
Technical Datasheet
Memory Size128Kbit
SRAM TypeAsynchronous SRAM
Memory Density128Kbit
SRAM Memory Configuration128K x 8bit
Supply Voltage Range3.3V
Memory Configuration128K x 8bit
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins32Pins
Access Time12ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Size
128Kbit
Memory Density
128Kbit
Supply Voltage Range
3.3V
IC Case / Package
SOJ
No. of Pins
32Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
Memory Case Style
SOJ
Access Time
12ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate