Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WV51216EBLL-70BLI
Newark Part No.52Y2542
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.870 |
| 960+ | $2.750 |
Price for:Each
Minimum: 480
Multiple: 480
$1,377.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WV51216EBLL-70BLI
Newark Part No.52Y2542
Technical Datasheet
Memory Size8Mbit
SRAM TypePseudo SRAM
Memory Density8Mbit
SRAM Memory Configuration512K x 16bit
Supply Voltage Range2.5V to 3.6V
Memory Configuration512K x 16bit
Memory Case StyleMini BGA
IC Case / PackageMini BGA
No. of Pins48Pins
Access Time70ns
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Memory Size
8Mbit
Memory Density
8Mbit
Supply Voltage Range
2.5V to 3.6V
Memory Case Style
Mini BGA
No. of Pins
48Pins
Supply Voltage Min
2.5V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
SRAM Type
Pseudo SRAM
SRAM Memory Configuration
512K x 16bit
Memory Configuration
512K x 16bit
IC Case / Package
Mini BGA
Access Time
70ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate