Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRITY
Manufacturer Part No600-0641
Newark Part No.68Y6680
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.800 |
| 50+ | $34.890 |
| 100+ | $34.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$49.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 600-0641 is a medium size Cleanroom Gloves made of vinyl. It is an ISO 4 powder-free bulk packed, cleanroom packaged and double bagged, ESD capabilities, suitable for protection for operators and processes in the microelectronics and semiconductor industries, ambidextrous bulk packed ASTM D-3577.
- 305mm (12") PVC textured gloves
- Easily donning
- Tear and abrasion properties
- Comfortable fit and wear
- Textured/Pellets design
- Low particle generation, ion content for critical demand
- Powder-free
- ISO 4 compatible
- 5-year shelf life from date of manufacture
Applications
Safety, Automotive, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
Safety Category
-
Glove Size
Medium
Glove Material
Vinyl
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
Transparent
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate