Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.440 |
| 10+ | $153.850 |
| 25+ | $151.130 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$180.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-4001
Newark Part No.48Y0553
Technical Datasheet
Mat MaterialPE (Polyethylene)
Length45"
Width18"
Mat ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 600-4001 is a white Cleanroom Contamination Control Mat made of low-density polyethylene (LDPE). The multi-layered clean-film full adhesive layers form mat that effectively capture dirt, dust from foot-traffic and equipment wheels before entering a controlled environment. The numbered layers of the mat peels off easily to reveal a new clean surface.
- Peel-off sheets eliminate the need for messy cleaning and make it easy to maintain a clean surface
- Smooth, effective surface is not damaged by shoes, booties or cart wheels
- Numbered corner tabs for easy tracking of remaining sheets
Applications
Safety, Defence, Military & Aerospace, Medical, Industrial
Technical Specifications
Mat Material
PE (Polyethylene)
Width
18"
Product Range
-
Length
45"
Mat Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
