Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA047NN0000050A000
Newark Part No.73AH9640
Product RangeSpeedTec 617 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $16.200 |
10+ | $14.920 |
25+ | $13.870 |
50+ | $13.060 |
100+ | $12.240 |
250+ | $11.710 |
500+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA047NN0000050A000
Newark Part No.73AH9640
Product RangeSpeedTec 617 Series
Technical Datasheet
Product RangeSpeedTec 617 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
SpeedTec 617 Series
No. of Contacts
12Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate