Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA021NN00410235000
Newark Part No.73AH9652
Product RangeSpeedTec 623 Series
Technical Datasheet
72 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
70 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.680 |
| 10+ | $22.880 |
| 25+ | $21.410 |
| 50+ | $20.250 |
| 100+ | $19.090 |
| 250+ | $18.360 |
| 500+ | $17.720 |
Price for:Each
Minimum: 1
Multiple: 1
$24.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA021NN00410235000
Newark Part No.73AH9652
Product RangeSpeedTec 623 Series
Technical Datasheet
Product RangeSpeedTec 623 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
SpeedTec 623 Series
No. of Contacts
12Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate