Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA186NN00420200000
Newark Part No.73AH9743
Product RangeSpeedTec 923 Series
Technical Datasheet
52 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
41 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
| 5+ | $31.740 |
| 10+ | $29.770 |
| 25+ | $28.720 |
| 50+ | $27.220 |
| 100+ | $26.170 |
| 250+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA186NN00420200000
Newark Part No.73AH9743
Product RangeSpeedTec 923 Series
Technical Datasheet
Product RangeSpeedTec 923 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
SpeedTec 923 Series
No. of Contacts
6Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate