Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCEDE271NN00000051000
Newark Part No.73AH9974
Product RangeSpeedTec 940 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $56.630 |
5+ | $55.130 |
10+ | $53.640 |
25+ | $52.140 |
50+ | $48.840 |
100+ | $46.450 |
250+ | $45.250 |
Price for:Each
Minimum: 1
Multiple: 1
$56.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCEDE271NN00000051000
Newark Part No.73AH9974
Product RangeSpeedTec 940 Series
Technical Datasheet
Product RangeSpeedTec 940 Series
Circular Connector Shell StyleRight Angle Flange Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingCollinox
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
SpeedTec 940 Series
No. of Contacts
8Contacts
Coupling Style
Quick Release
Connector Body Plating
Collinox
Contact Plating
-
Circular Connector Shell Style
Right Angle Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate