New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - ADC
                      Print Page

                      KDC5512HEVAL

                      Evaluation Board, 12Bit, 252MSPS, Analog to Digital Converter

                      RENESAS KDC5512HEVAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoKDC5512HEVAL
                      Newark Part No.45P7706
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoKDC5512HEVAL
                      Newark Part No.45P7706
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntersil
                      Silicon Core NumberKAD5512
                      No. of Bits12bit
                      Sample Rate252MSPS
                      Kit Application TypeData Converter
                      Application Sub TypeADC
                      Kit ContentsBoard Only
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The KDC5512HEVAL is a daughter card for the KAD5512HP high performance, 12bit, analogue to digital converters. The KAD5512HP is designed with FemtoCharge technology on a standard CMOS process. This IC is supported by the Converter Analyzer version 1.15.6c software which is a graphical user interface (GUI) created with MATLAB. The GUI controls the ADC configuration through the SPI port, reads data from the motherboard and performs post processing and display of the output data. The KDC5512HEVAL contain the ADCs and attach directly to the KMB001 mother board to form the ADC evaluation platform. This daughter card routes power from the KMB001 and contains the analogue input circuitry, clock drive and decoupling. The daughter card interfaces to the motherboard through a mezzanine connector. The motherboard contains a USB interface, an FPGA and SRAM and it serves as the interface between the host PC and the ADC daughter card.

                      • 950MHz analogue input bandwidth
                      • 60fs clock jitter
                      • Programmable gain, offset and skew control
                      • Over range Indicator
                      • Selectable clock divider: divide by 1, divide by 2 or divide by 4
                      • Clock phase selection
                      • Two’s complement, grey code or binary data format
                      • DDR LVDS compatible or LVCMOS outputs
                      • Programmable built in test patterns
                      • Single supply 1.8V operation

                      Warnings

                      ESD sensitive device, Take proper precaution while handling the device.

                      Technical Specifications

                      Silicon Manufacturer

                      Intersil

                      No. of Bits

                      12bit

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Board Only

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      KAD5512

                      Sample Rate

                      252MSPS

                      Application Sub Type

                      ADC

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991C2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.