New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - ADC
                      Print Page

                      KMB-001LEVALZ

                      Evaluation Board, 8Bit to16Bit, 40MSPS to 500MSPS, Analog to Digital Converter

                      RENESAS KMB-001LEVALZ
                      RENESAS KMB-001LEVALZ
                      RENESAS KMB-001LEVALZ
                      RENESAS KMB-001LEVALZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoKMB-001LEVALZ
                      Newark Part No.77R5028
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$353.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $353.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoKMB-001LEVALZ
                      Newark Part No.77R5028
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntersil
                      Silicon Core NumberKAD5610P
                      No. of Bits10bit
                      Sample Rate500MSPS
                      Kit Application TypeData Converter
                      Application Sub TypeADC
                      Kit ContentsEvaluation Board KAD5610P ADC
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      KMB-001LEVALZ is an LVDS interface motherboard containing a USB interface, an FPGA and SRAM. The motherboard serves as the interface between the host PC and the ADC daughter card. The FPGA accepts output data from the ADC and buffers it in the SRAMs before passing it to the PC at a lower speed for post-processing. The motherboard interfaces to each of the individual daughter cards with a common connector design. It allows users to evaluate the portfolio of low power, 8bit to 16bit, high performance analog to digital converters (ADC). These converters run at sampling rates of 40MSPS to 500MSPS. This motherboard is used with ISLAxx, KAD27xx, KDC55XX, & KDC56XX daughter cards.

                      • Uses the Konverter Analyzer software
                      • USB 2.0 interface for rapid data transfer
                      • 18Mb FIFO captures 1M ADC output samples
                      • Datasheet style, live updated display

                      Applications

                      Wireless, Communications & Networking, Medical, Test & Measurement

                      Contents

                      Board, Cables.

                      Technical Specifications

                      Silicon Manufacturer

                      Intersil

                      No. of Bits

                      10bit

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Evaluation Board KAD5610P ADC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      KAD5610P

                      Sample Rate

                      500MSPS

                      Application Sub Type

                      ADC

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.