Product Information
Product Overview
The ICM20948 is the world’s lowest power 9 axis MotionTracking device that is ideally suited for Smartphones, Tablets, Wearable Sensors, and IoT applications. ICM20948 supports an auxiliary I2C interface to external sensors, on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 7MHz
- Lowest Power 9 Axis Device at 2.5mW
- 3 Axis Gyroscope with Programmable FSR of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps
- 3 Axis Accelerometer with Programmable FSR of±2g, ±4g, ±8g, and ±16g
- 3 Axis Compass with a wide range to ±4900 µT
- Onboard Digital Motion Processor (DMP)
- Android support
- Auxiliary I2C interface for external sensors
- On-Chip 16-bit ADCs and Programmable Filters
- 7MHz SPI or 400kHz Fast Mode I²C
- Digital-output temperature sensor
- VDD operating range of 1.71V to 3.6V
- MEMS structure hermetically sealed and bonded at wafer level
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Compass
Accelerometer, Gyroscope
1.71V
3.6V
24Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Compass
X, Y, Z
QFN
QFN
± 2g, ± 4g, ± 8g, ± 16g
+5°C to +100°C
-40°C
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate