Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoINMP621ACEZ-R7
Newark Part No.12X8179
Technical Datasheet
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.640 |
| 25+ | $1.550 |
| 50+ | $1.490 |
| 100+ | $1.410 |
| 250+ | $1.360 |
| 500+ | $1.320 |
| 1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoINMP621ACEZ-R7
Newark Part No.12X8179
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 3.63V
Supply Voltage Range1.62V to 3.63V
Control Interface-
Audio IC Case StyleLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The INMP621ACEZ-R7 is a wide dynamic Microphone with PDM digital output. This microphone clips at 133dB SPL, which is useful for clearly capturing audio in loud environments. The microphone consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order Σ-Δ modulator. The digital interface allows the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock.
- Omni-directional response
- Fourth-order Σ-Δ modulator
- Digital pulse density modulation (PDM) output
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.62V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
1.62V to 3.63V
Control Interface
-
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability