Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20105-03
Newark Part No.92AH3526
Product RangeKORE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $85.830 |
2+ | $83.850 |
5+ | $81.860 |
10+ | $79.380 |
25+ | $73.930 |
50+ | $72.430 |
100+ | $66.970 |
Price for:Each
Minimum: 1
Multiple: 1
$85.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20105-03
Newark Part No.92AH3526
Product RangeKORE Series
Technical Datasheet
Product RangeKORE Series
External Height - Metric50.04mm
External Width - Metric499.87mm
Length - Metric899.9mm
Raceway / Duct ColorBlack, Yellow
External Height - Imperial1.97"
Raceway / Duct MaterialRubber
External Width - Imperial19.68"
Length - Imperial2.95ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KORE Series
External Width - Metric
499.87mm
Raceway / Duct Color
Black, Yellow
Raceway / Duct Material
Rubber
Length - Imperial
2.95ft
External Height - Metric
50.04mm
Length - Metric
899.9mm
External Height - Imperial
1.97"
External Width - Imperial
19.68"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate