Need more?
Quantity | Price |
---|---|
1+ | $4.570 |
10+ | $4.570 |
25+ | $4.570 |
50+ | $4.570 |
100+ | $4.240 |
250+ | $4.240 |
500+ | $3.960 |
1000+ | $3.960 |
Product Information
Product Overview
IO-TXLR4-F is a 4 pin Tiny XLR female connector. This locking 4 pin cable connector with gold plated pins and solder cups for audio, lighting control, industrial automation, and test equipment. The Tiny XLR connector is designed to maintain interoperability with industry equipment and footprints. This Tiny XLR cable connector features a durable locking mechanism and offer a threaded housing assembly for ease of use. This feature also gives a user the ability to make quick fixes on the job without complete disassembly. It also features precision machined one-piece gold plated contacts to maintain signal integrity. The connector is keyed to ensure proper polarity and avoid incorrect mating.
- Contact resistance is less than or equal to 10mohm, insulation resistance is greater than 1Gohm
- Dielectric strength is 1000V at 60s
- Current rating is 5A / 50V AC
- 1000 mating cycles
- 0.50mm maximum O.D wire size
- Solder contacts, latch lock device
- Phosphor bronze with gold plating pins, nickel plated brass shell
- Temperature range from -40°C to +70° C (-40°F to +158°F)
Technical Specifications
4Contacts
Cable Mount
Brass Body
No SVHC (21-Jan-2025)
Receptacle
Gold Plated Contacts
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate