New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Splitters
                                                                                                  Print Page

                                                                                                  GVS62

                                                                                                  Video Splitter, VGA, 2 Port, 1 x HDB-15 Male Input, 2 x HDB-15 Female Output

                                                                                                  IOGEAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IOGEAR GVS62
                                                                                                  IOGEAR GVS62
                                                                                                  IOGEAR GVS62
                                                                                                  ManufacturerIOGEAR
                                                                                                  Manufacturer Part NoGVS62
                                                                                                  Newark Part No.31T9639
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  IOGEAR
                                                                                                  ManufacturerIOGEAR
                                                                                                  Manufacturer Part NoGVS62
                                                                                                  Newark Part No.31T9639
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The GVS62 is a 2-port VGA video splitter and a signal booster with IOGEAR's patented VSE (Video Signal Enhancement) Technology. It is the best choice for splitting and carrying a video signal to more that one display with the same quality as the original signal. The GVS62 VGA Video Splitter is used to take video input from a single source and direct it to two video outputs for monitors using analog signals. The signal boost obtained by using IOGEAR's patented VSE (Video Signal Enhancement) Technology allows you to not only split the signal but it also amplifies the video signal to increase the transmission distance to about 215 feet away. This is no small feat, your average VGA card, over a standard VGA cable, sends a clear VGA signal approximately 25 feet.Operating with a bandwidth of 250MHz (250 million cycles per second) that is almost 60 times greater than a simple TV signal. The high bandwidth allows for the transmission of large amounts of information at a very high rate of speed, thus allowing for the use of high resolution settings upwards of 1920 x 1440 in 24 or 32 bit true color mode.

                                                                                                  • Add high-speed Wireless-N (802.11n) Internet access to any USB enabled computer
                                                                                                  • 1T2R multiple radio technology improves effective throughput and range over existing 802.11 b
                                                                                                  • Compact and portable adapter plugs into your computer's USB port
                                                                                                  • Compatible Network Standards: IEEE 802.11n (up to 300Mbps) IEEE 802.11g (up to 54Mbps) IEEE 802.11b (up to 11Mbps)
                                                                                                  • Push-button Wi-Fi Protected SetupT (WPS) simplifies secure and easy wireless configuration
                                                                                                  • WEP,TKZP, AES, WPA and WPA2 hardware encryption schemes
                                                                                                  • Frequency Band Modulation Method: QPSK
                                                                                                  • Supports Ad Hoc and Infrastructure modes
                                                                                                  • Supports USB 2.0 with up to 300Mbps transfer rate; backward compatible to USB 1.1 and 1.2
                                                                                                  • Compatible with Microsoft Windows, Mac or Linux OSSystem Requirements
                                                                                                  • Operating System
                                                                                                  • Windows XP, Windows Vista, Windows 7
                                                                                                  • Mac OS X v10.4 and above
                                                                                                  • Linux Fedora 10 (Kernel: 2.6.27.5-117)
                                                                                                  • Available USB port
                                                                                                  • Wireless networkPackage Contents
                                                                                                  • 1 x Wireless-N USB 2.0 Adapter
                                                                                                  • 1 x Driver CD
                                                                                                  • 1 x Quick Start Guide
                                                                                                  • 1 x Warranty

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.