Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO063800
Newark Part No.87X8879
Product RangeIQOV-162-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $193.360 |
5+ | $186.710 |
10+ | $171.020 |
25+ | $165.650 |
50+ | $163.660 |
100+ | $160.330 |
Price for:Each
Minimum: 1
Multiple: 1
$193.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFOCXO063800
Newark Part No.87X8879
Product RangeIQOV-162-3 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -20ppb
Oscillator Output CompatibilityHCMOS
Oscillator CaseSMD, 14mm x 9.8mm
Supply Voltage Nom3.3V
Product RangeIQOV-162-3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
HCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
20ppb
Oscillator Case
SMD, 14mm x 9.8mm
Product Range
IQOV-162-3 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate